Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Informations produit
FabricantABB - THOMAS & BETTS
Réf. FabricantBTRF-37C16A
Code Commande39AH9715
Fiche technique
Crimp Tool TypeHand - Battery Operated
For Use WithRFID Enabled Lug Terminals
Product Range-
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
BTRF-37C16A is a Smart® Tool + intelligent, dieless crimping and reporting tool. It helps crimping every time by automatically measuring inserted connector and applies ideal compression depth and force. An in-tool indicator confirms a secure crimp and data is stored and uploaded to a cloud database via Bluetooth technology.
- Intelligent dieless crimping system
- Lightweight balanced inline design
- UL 486 compliant with a single crimp
- 3/0 - 750 CU and 1/0 to 600 AL range
- Backward compatible for standard lugs
Spécifications techniques
Crimp Tool Type
Hand - Battery Operated
Product Range
-
For Use With
RFID Enabled Lug Terminals
SVHC
No SVHC (15-Jan-2018)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
