Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantABB - THOMAS & BETTS
Réf. FabricantWLP-1300Copie
Code Commande16F1177
Marker Type-
Legend-
Marker Dimensions25.4mm x 76.2mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Aperçu du produit
The WLP-1300 is an 8-1/2 x 11-inch E-Z-Code® Laser Printable Marker let you print your own markers to your requirements. This self-laminating marker has a clear overlay of polyester that protects the legend against oils, grease, water, chemicals and foreign matter. It also features a strong adhesive for maximum adhesion to the wire.
- Works on most laser printers
Applications
Industrial
Spécifications techniques
Marker Type
-
Marker Dimensions
25.4mm x 76.2mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit