Imprimer la page
Informations produit
FabricantABB
Réf. Fabricant1SFL451001R8411
Code Commande37K9184
Gamme de produitA110
Fiche technique
Load Current Inductive110A
Relay MountingDIN Rail
Operating Voltage110VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1160A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3110A
Product RangeA110
SVHCTo Be Advised
Spécifications techniques
Load Current Inductive
110A
Operating Voltage
110VAC
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
-
Load Current Resistive
160A
Product Range
A110
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
55kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
110A
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit