2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Other Raspberry Pi Accessories
                                                                                                Imprimer la page

                                                                                                1105

                                                                                                Breakout Board, Pi T-Cobbler, Raspberry Pi GPIO Breakout Kit for Breadboard

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 1105
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1105
                                                                                                Code Commande85W1133
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1105
                                                                                                Code Commande85W1133
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeAdafruit Pi Unassembled T-Cobbler Breakout Kit
                                                                                                For Use With-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 1105 from Adafruit is an unassembled T-Cobbler breakout kit used with Raspberry Pi to expand the functionality by building custom circuits. The add on prototyping Pi T-Cobbler from Adafruit used with the Raspberry Pi can break out Power, GPIO, I2C and SPI pins from the 26 pin header onto a breadboard. This Cobbler is designed in fancy T shape and soldered to connect with Raspberry Pi for building custom circuits. Once soldered together, the cable plugs between the Pi computer and T-Cobbler breakout board. The T-Cobbler PCB has all the pins labelled for identification.

                                                                                                • Compatible with Raspberry Pi model A and model B version 1 and 2
                                                                                                • T-cobbler breakout kit makes easier to build prototypes with Raspberry Pi

                                                                                                Applications

                                                                                                Embedded Design & Development, Hobby & Education

                                                                                                Contenu

                                                                                                26pin ribbon cable, Custom PCB, Ribbon cable socket, Header pins.

                                                                                                Remarques

                                                                                                T-Cobbler breakout board is not compatible with Raspberry Pi model B+ unless user have a GPIO downgrade cable.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Adafruit Pi Unassembled T-Cobbler Breakout Kit

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer