2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Imprimer la page

                                                                                                  1109

                                                                                                  LCD and Keypad Kit, 16x2, RGB, Raspberry Pi

                                                                                                  ADAFRUIT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADAFRUIT 1109
                                                                                                  FabricantADAFRUIT
                                                                                                  Réf. Fabricant1109
                                                                                                  Code Commande52W9085
                                                                                                  Gamme de produitDisplays
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+34,680 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  34,68 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ADAFRUIT
                                                                                                  FabricantADAFRUIT
                                                                                                  Réf. Fabricant1109
                                                                                                  Code Commande52W9085
                                                                                                  Gamme de produitDisplays
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Product RangeDisplays
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Kit Contents16x2 Character RGB positive LCD Board
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  1109 is a RGB positive 16 x 2 LCD plus keypad kit for Raspberry Pi. It makes easier for user to get these LCD into projects, as its devised with a Pi plate that lets to control a 16 x 2 character LCD, up to 3 backlight pins AND 5 keypad pins using only the two I2C pins on the R-Pi. The best part is user don't really lose those two pins either, since can be used to stick i2c based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle. This pi plate is perfect for when its used to build as a stand alone project with its own user interface. The 4 directional buttons plus select button allows basic control without having to attach a bulky computer. The plate is designed for both Revision 1 and Revision 2 Raspberry Pi's. It uses the I2C (SDA/SCL) pins.

                                                                                                  • MCP23017 i2c port expander chip helps to use only 2 R-Pi pins to run the entire LCD and buttons
                                                                                                  • Tactile switch pushbuttons used in the UP, DOWN, LEFT, RIGHT and SELECT locations on the PCB.
                                                                                                  • 10k trim potentiometer
                                                                                                  • Strip of 36 male header pins is used to attach the LCD to the PCB
                                                                                                  • Extra tall 26 pin female header for plugging into the Pi
                                                                                                  • Handy Python code to help user to easily communicate to the LCD and buttons

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision

                                                                                                  Contenu

                                                                                                  16x2 character RGB positive LCD, Resistors, Potentiometer, Pushbuttons, I2C port expander chip, Male header pins, PCB, Raspberry Pi plate header, Bumper.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Displays

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  16x2 Character RGB positive LCD Board

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
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
                                                                                                  ESG