2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                1555

                                                                                                Development Board Accessory, Enclosure For BeagleBone Black, Black Base, Clear Lid

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 1555
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1555
                                                                                                Code Commande42X9479
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1555
                                                                                                Code Commande42X9479
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeAdafruit BBB Case
                                                                                                For Use WithBeagleBone Black Boards
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 1555 from Adafruit is an enclosure for Beagle Bone Black. Snap the BBB into the case bottom for a secure press-fit. All cables can be plugged in and it has a little divot so user can pop the optional microSD card in and out.

                                                                                                • Dimension is 1" x 2.5" x 3.6" (27.5mm x 62mm x 92mm)

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Adafruit BBB Case

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                BeagleBone Black Boards

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Application Note EN