2. Audio / Video
                      3. Home A / V
                      4. LCD Screens/Monitors
                      Imprimer la page

                      911

                      TFT Display, NTSC/PAL Driver Board, 2" Diagonal, 320 x 240 Resolution, 6 to 12 VDC

                      ADAFRUIT 911
                      ADAFRUIT 911
                      ADAFRUIT 911
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADAFRUIT
                      Réf. Fabricant911
                      Code Commande46W0616
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      23 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+55,530 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      55,53 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantADAFRUIT
                      Réf. Fabricant911
                      Code Commande46W0616
                      Fiche technique

                      Data Sheet

                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Aperçu du produit

                      Yes, this is an adorable miniature television! The visible display measures only 2” diagonal, the TFT comes with a NTSC/PAL driver board. The display is very easy to use - simply connect 4. 5-15VDC to the red and black wires, then connect a composite video source to the yellow and black wire. Voila, a television display! There's a little button to adjust the LED backlight brightness (5 levels) - there is no other adjustment available but we found that the color and contrast look great right out of the box. To demonstrate it, photos were taken with the display connected to a Raspberry Pi, but it will also work connected to any analog composite-video output such as a YBox or Propeller w/Video out. It will not work with a device that only outputs VGA, HDMI or any other digital video signal. Please note, these miniature displays are very delicate and require care to avoid ripping the delicate flex connector. These are best used by electronics geeks who have experience and are comfortable working with delicate electronic components. WE CANNOT REPLACE DAMAGED DISPLAYS if you are not careful and rip the flex connector! Power with 4. 5-15VDC only into onboard buck converter

                      • 50mA power draw at 12V, 120mA at 5V
                      • Control board measures 48mm x 32mm
                      • Four 3mm drill holes on a 43mm x 28mm square
                      • Visible display dimensions: 40. 672mm x 30. 48mm
                      • Resolution: 640 x 240
                      • Dot Pitch: 0. 0635mm wide x 0. 127mm high
                      • Display metal case dimensions: 46. 1mm x 40. 96 x 2. 53mm

                      Spécifications techniques

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Plug Type