Quantité | Prix |
---|---|
1+ | 5 296,140 $ |
3+ | 5 095,020 $ |
5+ | 4 994,470 $ |
10+ | 4 893,900 $ |
25+ | 4 726,310 $ |
Informations produit
Aperçu du produit
PT 115S is a PT stainless steel platform weighing scale. It has a rugged construction to endure demanding washdown environments. It provides the ultimate in durability for a variety of commercial, industrial and mining applications. Ideal for weighing food products, chemicals, pharmaceuticals or mining materials, this stainless steel platform features an IP66- rated load cell and stainless steel junction box, sealed for protection against water and dust. Easy to clean, the grade 304 stainless steel plate can tolerate frequent washing, while the sleek brushed surface helps prevent the accumulation of food and dirt particles. This PT stainless steel scale is supported by a reinforced frame beneath the platform, allowing the scale to accommodate substantial loads. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing, percentage weighing, display hold, peak hold.
- Rugged stainless steel construction for ultimate durability
- Approximately three-meter/10-foot shielded cable, 2sec stabilization time
- Heavy-duty rubber feet ensure stability of unit
- IP66-rated for protection against water and dust
- 5 to 10VAC / DC excitation voltage, 4 loadcells
- Stainless steel housing, operating temperature range from -10°C to 40°C
- 2500lb / 1000Kg capacity, 0.5lb / 0.2Kg readability, 1lb / 0.4Kgrepeatability, 1lb / 0.4Kg linearity
- Overall dimension is 59.1"x59.1"x4.3" (width)
- Can be used with any Adam indicators
- A 3-year warranty means quality assured for years of use
Spécifications techniques
Platform
200g
No SVHC (23-Jan-2024)
1000kg
PT Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit