| Quantity | Price |
|---|---|
| 1+ | $3,093.680 |
| 3+ | $2,976.200 |
| 5+ | $2,917.470 |
| 10+ | $2,858.730 |
| 25+ | $2,760.820 |
Product Information
Product Overview
FSC-200 is a fan speed controller designed to regulate fan or fan tray speed in applications where precise airflow control is critical for accurate thermal design. Supplied with stageSPEED™ software, it allows users to fully control fan performance by adjusting power from 0 to 100%, enabling a wide range of airflow tests during product design and development without manually altering the power supply. For example, during thermal design, engineers can evaluate component temperatures under varying fan speeds to define safe operating conditions. The FSC-200™ simplifies this process by providing software-based fan speed control. It connects to a PC via USB, which also powers the controller, requiring no external supply for its operation. To power the fan or fan tray, however, an external power source is needed, with voltage and current ratings matching the fan or tray requirements.
- Provides precise control with accuracy of +/- 1%
- Supports up to 30A fans or fan trays
- StageSPEED software provides user friendly application for selecting PWM frequency from 2 to 40kHz
- Fan control controls fan/fan trays from 0 to 100% PWM with 0.5% resolution
- USB connection provides connection for data communication
- Air flow testing with variable fan speed enables comprehensive performance analysis
- No restriction for fan voltage
- Dimension is (L x W x H) 7.8 x 8.8 x 3.2"
Technical Specifications
Fan Speed Controller
-
Fan/Fan Tray Speed in a Variety of Airflow Tests
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
