2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Imprimer la page

                      ADAM-6060-D

                      I/O Module, ADAM-6060 Series, Digital, Isolated, 6 Channel, 6 Inputs, 6 Relay Outputs, Modbus, TCP

                      ADVANTECH ADAM-6060-D
                      ADVANTECH ADAM-6060-D
                      ADVANTECH ADAM-6060-D
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADVANTECH
                      Réf. FabricantADAM-6060-D
                      Code Commande47AC8647
                      Gamme de produitADAM-6000 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantADVANTECH
                      Réf. FabricantADAM-6060-D
                      Code Commande47AC8647
                      Gamme de produitADAM-6000 Series
                      Fiche technique

                      Data Sheet

                      Current Rating1A
                      Product RangeADAM-6000 Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      6 channel digital input and 6 channel relay Modbus TCP module empowered by peer-to-peer (P2P) and Graphic Condition Logic (GCL). It can perform as standalone product for measurement, control and automation. Instead of having additional controllers or programming, system configurations can be done in an extremely short time with the easy-to-use and intuitive graphic utility.

                      • Remote monitoring and control with mobile devices
                      • Group configuration capability for multiple module setup
                      • Flexible user-defined Modbus address
                      • Intelligent control ability by Peer-to-Peer and GCL function
                      • Active I/O message by data stream or event trigger function
                      • Supports Modbus TCP, TCP/IP, UDP, HTTP, DHCP multiple protocols
                      • Supports XML, HTML 5, Java Script Web languages

                      Spécifications techniques

                      Current Rating

                      1A

                      SVHC

                      To Be Advised

                      Product Range

                      ADAM-6000 Series

                      Documents techniques (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex