Informations produit
Aperçu du produit
ARK-1251-S3A1U is an Intel@ Core Ultra U series processor with DIN-Rail fanless box PC.
- Intel® Core™ Ultra 5 125U CPU, 12 core number, 1.3GHz frequency, AMI EFI 256Mbit BIOS
- DDR5 5600MHz technology, 96GB (up to 48GB per DIMM) max capacity, 2 x 260-pin SO-DIMM socket
- Graphics: 1 x HDMI 2.1: Up to 7680x4320 at 60Hz, 1 x DP 1.4a: Up to 7680x4320 at 60Hz
- HDMI+DP dual display and Realtek ALC888S, high definition audio, line-out, Mic-in audio main system
- Ethernet: 3 controller, LAN1, LAN2, LAN3 and DIN-Rail system with essential I/O ports on front bezel
- I/O Interface: 4 serial, 2 x RS-232/422/485, 2 x RS-422/485, with auto flow control
- 2 x USB 3.2, 2 x USB 2.0 interface, 8bit GPIO and 1 x CANBus 2.0 (DB9 connector) optional I/O
- Windows 10/11 IoT Enterprise LTSC, Ubuntu 24.04 Linux support software and Ubuntu OS
- 12V to 28V wide range power input and -20 to 60°C extended operating temperature
- Support EdgeBMC OOB, DeviceOn, Edge AI SDK
Contenu
1 x ARK-1251 unit, 1 x user manual (Simplified Chinese), Wrench for top cover, WISE DeviceOn Quick Start Guide, 1 x M.2 PCIe 2280 SSD thermal kit, 1 x RAM thermal pad 59x13x1.0mm, 1 x RAM thermal pad 59x23x1.5mm, 1 x CPU thermal pad 25x20x0.21mm, 1950016395T101 1 x DIN-rail bracket, 1652004519 1 x 3-pin plug-in block for power in, 1652007880-01 1 x 4-pin terminal block for switch.
Spécifications techniques
Intel Core Ultra 5
-
96GB
COM, CANBus, DP, GPIO, HDMI, LAN, USB 3.2, USB 2.0
-20°C to +60°C
125U
1.3GHz
Wrench, User Manual/Quick Start Guide, SSD Thermal Kit, 3x RAM/CPU Thermal Pad, DIN-Rail Bracket
Ubuntu Linux 24.04, Windows 10 Enterprise, Windows 11 Enterprise
Yes
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit