2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Imprimer la page

                                                                                                  SOM-6884C7UXA-S7A2

                                                                                                  Compact Module, Type 6, COM Express R3.1, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB, Intel Core i7 1365URE

                                                                                                  ADVANTECH
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADVANTECH SOM-6884C7UXA-S7A2
                                                                                                  FabricantADVANTECH
                                                                                                  Réf. FabricantSOM-6884C7UXA-S7A2
                                                                                                  Code Commande20AM0623
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ADVANTECH
                                                                                                  FabricantADVANTECH
                                                                                                  Réf. FabricantSOM-6884C7UXA-S7A2
                                                                                                  Code Commande20AM0623
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i7
                                                                                                  Core Number1365URE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1.7GHz
                                                                                                  RAM Memory Size64GB
                                                                                                  Kit ContentsSOM-6884 CPU Module, Heatspreader
                                                                                                  InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
                                                                                                  Operating SystemWindows 10, Ubuntu 22.04
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  FanlessNo

                                                                                                  Aperçu du produit

                                                                                                  SOM-6884C7UXA-S7A2 is a 13th Gen Intel® Core™ Processor COM express compact module. It supports up to dual channel LPDDR5 on-board memory up to 64GB, 6000MT/s with IBECC. It's equipped with onboard eMMC to ensure product stability.

                                                                                                  • Core™ i7-1365URE CPU processor, 10 cores (2P+8E)
                                                                                                  • 2.5GHz/5.0GHz P-core base/ turbo frequency and 1.8GHz/4.0GHz E-core base/ turbo frequency
                                                                                                  • COM Express® R3.1 compact module type 6 pinout
                                                                                                  • 1TB onboard NVMe, 64GB onboard RAM
                                                                                                  • Supports SUSI, DeviceOn and Edge AI Suite
                                                                                                  • Supply voltage of Vin: 8.5V ~ 20V; VSB: 6V, RTC battery: 2.0V ~ 3.3V
                                                                                                  • Operating temperature range from -40 ~ 85°C
                                                                                                  • Dimension is 3.74inch x 3740.16inch

                                                                                                  Spécifications techniques

                                                                                                  Processor Core Type

                                                                                                  Intel Core i7

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  64GB

                                                                                                  Interfaces

                                                                                                  CANBus, GPIO, I2C, SATA, SMBus, SPI, USB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Core Number

                                                                                                  1365URE

                                                                                                  Processor Speed

                                                                                                  1.7GHz

                                                                                                  Kit Contents

                                                                                                  SOM-6884 CPU Module, Heatspreader

                                                                                                  Operating System

                                                                                                  Windows 10, Ubuntu 22.04

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer