Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantADVANTECH
Réf. FabricantSOM-7533DCBC-S0A1Copie
Code Commande20AM0628
Processor Core TypeIntel N Series
Core NumberN200
Silicon Family Name-
Processor Speed1GHz
RAM Memory Size16GB
Kit ContentsSOM-7533 COM Module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10
Operating Temperature Range0°C to +60°C
FanlessNo
Aperçu du produit
SOM-7533DCBC-S0A1 is an Intel® N-Series core x7000 series processor (Alder Lake-N/Amston Lake) COM Express® mini Type 10 module.
- N200 CPU, 4 core, 6W CPU TDP
- 1GHz CPU base frequency, 3.7GHz max single core turbo frequency and 450MHz GFX HFM
- 16GB RAM and 32GB EMMC
- 750MHz GFX burst mode
- ECC support: IBECC supported by all CPU SKUs
- CANBus, GPIO, I2C, SATA, SMBus, SPI, USB interfaces
- Display: LCD (LVDS/eDP), DDI (HDMI/DisplayPort), multiple display
- Supply voltage vin: 4.75V to 20V, VSB: 4.75V to 5.25V, RTC battery: 2.0V to 3.3V
- Passive thermal solution, operating temperature range from 0 to 60°C
- Supports iManager, Embedded Software APIs and Wise-DeviceOn
Contenu
SOM-7533 COM module, Heatspreader.
Spécifications techniques
Processor Core Type
Intel N Series
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to +60°C
Core Number
N200
Processor Speed
1GHz
Kit Contents
SOM-7533 COM Module, Heatspreader
Operating System
Windows 10
Fanless
No
Législation et Questions environnementales
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
Télécharger le certificat de conformité du produit
Certificat de conformité du produit