Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 4 093,850 $ |
Informations produit
Aperçu du produit
2137.53 is a PEL 112, an easy-to-use power and energy logger (w/LCD, w/3 MA193-10-BK) designed for single-, dual- (split-phase), and three-phase systems. It features 3 voltage and 3 current channels with automatic recognition of connected current sensors and probes. The device supports USB, Ethernet, Wi-Fi, and DataViewSync™, and operates with SD cards up to 32GB. Compact and magnetized, it mounts easily inside power panels and can be powered directly from measurement phases using a separate PEL adapter (sold separately). Ideal for predictive and preventive maintenance, energy audits, and cost- optimization, and IT infrastructure maintenance, it includes FREE DataView® software for configuring, data retrieval, real-time measurement display, data analysis and report generation.
- AC / DC voltages up to 1,000V measurement
- Measures current range from 200mA to 12kAAC, 50mA to 1300ADC
- DC, 50Hz, 60Hz and 400Hz measurements
- Active, reactive (N,D,Qf) and apparent power values
- Displays fundamental (Pf), balanced (P+), and unbalanced (Punb) active power values for analysis
- Extensive measurement range by using voltage and current ratios
- 32 alarms can be configured to receive alerts and reports through email
- Secure SMTP e-mail transmission via DataViewSync™
- Remote access and real-time monitoring to view and analyze power consumption from anywhere
- 600V CAT IV / 1000V CAT III safety rating, IP 54 / IP 20 rated
Contenu
Power and energy logger, Small classic tool bag, (3) MiniFlex® MA193-10-BK sensors, (4) 10ft black test leads in reeling box, (4) black alligator clips, Set of (12) color-coded input ID markers, 8GB SD-card (installed), USB SD-card reader, USB type A to type B cable, 115V power cord, NiMH AAA 8.4V battery (installed), Quick start guide, USB drive with DataView® software and user manual.
Spécifications techniques
Energy, Power
-
Ethernet/Wi-Fi LAN & Direct, USB, DataViewSync, SD Card
PEL 110 Series
6 Channel
-
-
No SVHC (16-Jul-2019)
Documents techniques (3)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit