2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Insulation Testers
                                                                                                Imprimer la page

                                                                                                6529

                                                                                                Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 200Kohm to 11Gohm, -10 °C

                                                                                                AEMC INSTRUMENTS
                                                                                                AEMC INSTRUMENTS 6529
                                                                                                AEMC INSTRUMENTS 6529
                                                                                                AEMC INSTRUMENTS 6529
                                                                                                AEMC INSTRUMENTS 6529
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. Fabricant6529
                                                                                                Code Commande95AJ5299
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 21 h
                                                                                                QuantitéPrix
                                                                                                1+499,010 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                499,01 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AEMC INSTRUMENTS
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. Fabricant6529
                                                                                                Code Commande95AJ5299
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Insulation Tester TypeDigital Megohmmeter
                                                                                                Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                Insulation Testing Resistance200Kohm to 11Gohm
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max50°C
                                                                                                External Height217mm
                                                                                                External Width90mm
                                                                                                External Depth62mm
                                                                                                Weight1.68lb
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                6529 is a low cost 1000V hand-held Multimeter/Megohmmeter. This model is created for the commercial, industrial and contractor markets and is simple to use. It is priced at a point tailored to contractors and independent electricians that need to check the quality of insulation as well as perform basic electrical measurements. It is a True Megohmmeter® in compliance with IEC 61010 and is designed with features and functions for use in the field: lightweight, compact, rugged and easy to handle, even when wearing gloves. Its construction and interface is intended to simplify use. An intuitive pass/fail indication offering a blue/red backlight makes it very easy to identify defective conditions. It includes an automatic test inhibit if connected to a live circuit as well as automatic discharge at the completion of the test.

                                                                                                • Selectable test voltages 50, 100, 250, 500 and 1000V
                                                                                                • Basic DMM functions; volts, continuity, resistance
                                                                                                • DAR and PI ratio test functions
                                                                                                • Dual line display to view insulation value & real-time test voltage simultaneously
                                                                                                • DMR mode - relative resistance comparison to a reference value
                                                                                                • 2-color backlighting easily shows alarm conditions
                                                                                                • Shockproof sheath for excellent handling
                                                                                                • Automatic power-off function to optimize the battery life
                                                                                                • Programmable alarm thresholds

                                                                                                Contenu

                                                                                                Hand-held multimeter/megohmmeter, Soft carrying case, Set of (2) 5ft color-coded silicone leads and alligator clips (red/black), (2) color-coded test probes (red/black) {rated 1000V CAT IV, UL V2}, (6) 1.5V AA batteries, User manual.

                                                                                                Spécifications techniques

                                                                                                Insulation Tester Type

                                                                                                Digital Megohmmeter

                                                                                                Insulation Testing Resistance

                                                                                                200Kohm to 11Gohm

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                External Width

                                                                                                90mm

                                                                                                Weight

                                                                                                1.68lb

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Insulation Testing Voltage

                                                                                                50V, 100V, 250V, 500V, 1kV

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                External Height

                                                                                                217mm

                                                                                                External Depth

                                                                                                62mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (16-Jul-2019)