2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Phase Sequence / Rotation Testers
                                                                                                Imprimer la page

                                                                                                6610

                                                                                                Phase Rotation Meter, 45Hz to 65Hz, 75V to 1kV, -10 °C, 50 °C, 128 mm, 72 mm

                                                                                                AEMC INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AEMC INSTRUMENTS 6610
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. Fabricant6610
                                                                                                Code Commande48W7329
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                9 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+290,510 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                290,51 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AEMC INSTRUMENTS
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. Fabricant6610
                                                                                                Code Commande48W7329
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Test Frequency Range45Hz to 65Hz
                                                                                                Voltage Measuring Range AC75V to 1kV
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max50°C
                                                                                                External Height128mm
                                                                                                External Width72mm
                                                                                                External Depth46mm
                                                                                                Weight375g
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                The 6610 is a Phase/Motor Rotation Tester essential tool for any installation, inspection and maintenance facility. It is a phase meter with voltage sensing detector clips (no metal contact points) designed to identify phase rotation on 3-phase systems and identify live and open/de-energized phases. The phase order is determined as soon as the leads are connected. The presence of live wires and phase sequence are provided by LED indication and buzzer as soon as detection has occurred. It is ideal for installing rotating machinery or motors and for checking generator phase rotation direction. It includes three attached colour-coded test leads with non-metallic alligator sensor clips for easy connection to the device under test low battery indicator. The back cover includes a magnet feature that can mount the instrument onto any metal cabinet panel for easy measurement.

                                                                                                • Voltage sensing detector clips (no metal contact points)
                                                                                                • Phase rotation LED indicators (ABC or BAC)
                                                                                                • Bright LED indication Live or Open Phase (A, B, C)
                                                                                                • Low battery indicator
                                                                                                • Verify incorrect phase wiring
                                                                                                • Detect open or de-energized phases
                                                                                                • Determine correct wiring for proper rotation on motors and pumps
                                                                                                • EN61010-1, 1000V CAT III and 600V CAT IV

                                                                                                Applications

                                                                                                Test & Measurement, Industrial, Motor Drive & Control

                                                                                                Spécifications techniques

                                                                                                Test Frequency Range

                                                                                                45Hz to 65Hz

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                External Height

                                                                                                128mm

                                                                                                External Depth

                                                                                                46mm

                                                                                                Product Range

                                                                                                -

                                                                                                Voltage Measuring Range AC

                                                                                                75V to 1kV

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                External Width

                                                                                                72mm

                                                                                                Weight

                                                                                                375g

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)
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
                                                                                                SVHC :No SVHC (16-Jul-2019)