Quantité | Prix |
---|---|
1+ | 2 834,210 $ |
Informations produit
Aperçu du produit
The Digital Ground Resistance Tester Model 4620 performs ground resistance and soil resistivity tests. This direct reading testers measures from 0 to 2000Ω, and is auto-ranging, so it automatically seeks outs the optimum measurement range. The Model 4620 is rugged, easy-to-use and is ideal for maintenance crews performing numerous tests. It exceeds mechanical and safety specifications for shock, vibration and drop tests called out in IEC standards. It is designed to reject high levels of interference, so it can be used under difficult conditions such as high stray currents that normally affect accuracy.
- Measures soil resistivity (4-Point) method
- Measures ground resistance (2- and 3-Point) Fall-of-Potential method
- Step voltage tests and touch potential measurements
- Auto-Ranging: automatically selects the optimum range
- Designed to reject high levels of noise interference
- Extremely simple to operate: connect - press - read
- LED on faceplate informs user of high input noise, high auxiliary rod resistance & fault connections
- Battery powered
- Rugged, dustproof and rainproof field case
- Can also be used for continuity tests on bonding
- Color-coded terminals
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Spécifications techniques
2, 3 and 4 Pole
128Hz
No SVHC (16-Jul-2019)
0.1ohm to 1999ohm
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit