2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Imprimer la page

                      8333 W/MR193-BK

                      Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 2V to 1kV

                      AEMC INSTRUMENTS 8333 W/MR193-BK
                      AEMC INSTRUMENTS 8333 W/MR193-BK
                      AEMC INSTRUMENTS 8333 W/MR193-BK
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAEMC INSTRUMENTS
                      Réf. Fabricant8333 W/MR193-BK
                      Code Commande53X2619
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      QuantitéPrix
                      1+7 123,750 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      7 123,75 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAEMC INSTRUMENTS
                      Réf. Fabricant8333 W/MR193-BK
                      Code Commande53X2619
                      Fiche technique

                      Data Sheet

                      Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                      No. of Channels1 Channel
                      Voltage Range rms2V to 1kV
                      Bandwidth69Hz
                      External Height240mm
                      External Width180mm
                      External Depth55mm
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Aperçu du produit

                      The PowerPad® III Model 8333 is a three-phase power quality analyzer that is easy-to-use, compact and shock resistant. It enables technicians and engineers to measure and carry out diagnostics and power quality work on single- or three-phase networks. Three current and four voltage input terminals are provided are provided. It is IEC 61000-4-30 Class B and safety rated to 600V CAT IV. The Model 8333 has memory available for storing trend data, alarms, transients, and snapshot data. The user can store up to 12 screen snapshots, up to 51 captured transients that contain four cycles for each active input, and 4,000 alarm events from up to 10 different parameters. Trend data can also be recorded for days, weeks or even months.

                      • Measurement of TRMS voltages up to 1000Vrms AC / 1200VDC for single or three phase networks
                      • Measurement of TRMS currents up to 10kArms (sensor dependent)
                      • Measures up to 5000ADC with the AC/DC Current Probe Model J93
                      • Calculation of neutral current and voltage
                      • Frequency measurement (40 to 70Hz systems)
                      • Records and displays trend data as fast as once per second for one month up to 29 variables
                      • Captures up to 51 transient occurrences on all V and A inputs
                      • Recording, time stamping and characterization of disturbances
                      • Measures energy VAh, VARh & Wh and reports quantities according to IEEE 1459 standards
                      • 65µs/sample transient recording
                      • FREE DataView® software is included for configuring real-time display and report generation

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Contenu

                      Three current probes, three MN193-BK Probes, four black 10 ft voltage leads, three 193-24-BK AmpFlex® Sensors, four black alligator clips, twelve color-coded input ID markers, NiMH battery, 110/240V power adapter with US power cord, carrying bag, soft carrying pouch, and USB stick supplied with product user manual and DataView ® software

                      Spécifications techniques

                      Analyzer Functions

                      Current, Energy, Frequency, Harmonics, Power, Voltage

                      Voltage Range rms

                      2V to 1kV

                      External Height

                      240mm

                      External Depth

                      55mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      No. of Channels

                      1 Channel

                      Bandwidth

                      69Hz

                      External Width

                      180mm

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits de remplacement pour 8333 W/MR193-BK

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (16-Jul-2019)