2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Imprimer la page

                      8336

                      Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 2V to 1kV

                      AEMC INSTRUMENTS 8336
                      AEMC INSTRUMENTS 8336
                      AEMC INSTRUMENTS 8336
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAEMC INSTRUMENTS
                      Réf. Fabricant8336
                      Code Commande78X5930
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      QuantitéPrix
                      1+8 006,400 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      8 006,40 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAEMC INSTRUMENTS
                      Réf. Fabricant8336
                      Code Commande78X5930
                      Fiche technique

                      Data Sheet

                      Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                      No. of Channels1 Channel
                      Voltage Range rms2V to 1kV
                      Bandwidth69Hz
                      External Height240mm
                      External Width180mm
                      External Depth55mm
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Aperçu du produit

                      The PowerPad® III Model 8336 is a three-phase power quality analyzer that is easy-to-use, compact and shock resistant. It enables technicians and engineers to measure and carry out diagnostics and power quality work on one-, two- or three- phase networks. Five voltage and four current inputs are provided. It is IEC 61000-4-30 Class B and safety rated to 600V CAT IV. The Model 8336 has 2GB of memory available for storing trend data. Additional internal memory is used to let you store alarms, transients, and snapshot data. The user can store up to 50 screen snapshots, up to 210 captured transients that contain four cycles for each active input, and 10,000 alarm events from up to 40 different parameters. Trend data can also be recorded for days, weeks or even months. Inrush current can also be captured and stored.

                      • Measurement of TRMS voltages up to 1000Vrms AC / 1200VDC for single or three phase networks
                      • Measurement of TRMS currents up to 10kArms (sensor dependent)
                      • Measures up to 5000ADC with the AC/DC Current Probe Model J93
                      • Frequency measurement (40 to 70Hz systems)
                      • Records and displays trend data as fast as once per second for one month up to 41 variables
                      • Captures up to 210 transient occurrences on all V and A inputs
                      • Recording, time stamping and characterization of disturbances
                      • 65µs/sample transient recording
                      • FREE DataView® software is included for configuring real-time display and report generation
                      • Measures energy VAh, VARh & Wh
                      • 2GB SD Card for Trend Recording memory

                      Applications

                      Maintenance & Repair, Test & Measurement, System Monitoring, Signal Processing

                      Contenu

                      Five black 10 ft voltage leads, five black alligator clips, twelve colorcoded input ID markers, USB cable, NiMH battery, 110/240V power adapter with US power cord, large classic tool bag, soft carrying pouch, quick start user guide, and USB stick supplied with product user manual and DataView ® software.

                      Spécifications techniques

                      Analyzer Functions

                      Current, Energy, Frequency, Harmonics, Power, Voltage

                      Voltage Range rms

                      2V to 1kV

                      External Height

                      240mm

                      External Depth

                      55mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      No. of Channels

                      1 Channel

                      Bandwidth

                      69Hz

                      External Width

                      180mm

                      Product Range

                      -

                      Documents techniques (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Produits de remplacement pour 8336

                      2 produit(s) trouvé(s)

                      Produits associés

                      8 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (16-Jul-2019)