2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Hand Held
                                                                                                Imprimer la page

                                                                                                MTX 3293

                                                                                                Industrial Digital Multimeter, USB, MTX Series, 100000 Count, True RMS, Auto Range, 5 Digit

                                                                                                AEMC INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AEMC INSTRUMENTS MTX 3293
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. FabricantMTX 3293
                                                                                                Code Commande74Y7220
                                                                                                Gamme de produitMTX Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+1 244,050 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 244,05 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AEMC INSTRUMENTS
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. FabricantMTX 3293
                                                                                                Code Commande74Y7220
                                                                                                Gamme de produitMTX Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                No. of Digits5
                                                                                                DMM Response TypeTrue RMS
                                                                                                Display Count100000
                                                                                                Range SelectionAuto
                                                                                                Voltage Measure DC Max1kV
                                                                                                Voltage Measure AC Max1kV
                                                                                                Current Measure DC Max10A
                                                                                                Current Measure AC Max10A
                                                                                                Resistance Measure Max0.1Gohm
                                                                                                Manufacturer Warranty3 Years
                                                                                                Product RangeMTX Series
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                The MTX 3293 from AEMC is an ASYC IV true RMS digital multimeter with USB communication. The MTX 3293 is a portable multimeter with graphical colour display allowing direct measurement of the main electrical quantities and shows the trends instantaneously. Its innovative design makes them compact, rugged, comfortable to grip and leak proof to IP67 standard. This modern and innovative data logging multimeter can record many different electrical parameters. It measures VAC/DC/AC+DC, VLowZ, IAC/DC/AC+DC, ohm, cap, diode, Hz, temp. Advanced measurement functions includes duty cycle, pulse counting, math function and monitoring of min/max/avg/peaks enables you to observe many various measurements, making this multimeter invaluable in diagnosis and troubleshooting of industrial and commercial electrical networks.

                                                                                                • 100000 count display on 4 lines
                                                                                                • True RMS AC voltage and current measurements
                                                                                                • Easy to read 320 x 240 pixel, quarter VGA colour matrix screen with black background
                                                                                                • Measures 1000V AC/DC/AC+DC, 10A AC/DC/AC+DC, resistance to 100Mohm, capacitance to 10mF
                                                                                                • Diode test capable, measures 5MHz frequency, temperature with optional K-type/PT100/PT1000 sensors
                                                                                                • Audible continuity, clamp function for direct current readings, relative measurements (REL)
                                                                                                • Recording memory for 1000measurements, interactive zoom function
                                                                                                • Designed to work in 1000V CAT III / 600V CAT IV environments, instruments operates while charging
                                                                                                • Programmable storage rate, store up to 6500 measurements, on screen connection indicator
                                                                                                • Operating temperature range from 0°C to 40°C, dimension is 7.72" x 3.54" x 1.85" and weight is 570g

                                                                                                Applications

                                                                                                Test & Measurement, Industrial

                                                                                                Contenu

                                                                                                Soft carrying bag, 4 x NiMH 2400mAH 1.5V rechargeable batteries, One charger, One red lead 1.5m, One black lead 1.5m, One red (CAT IV 1 KV) test probe, One black (CAT IV 1 KV) test probe, One optical USB cable, SX-DMM software, User manual on CD, Quick start guide.

                                                                                                Spécifications techniques

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                DMM Response Type

                                                                                                True RMS

                                                                                                Range Selection

                                                                                                Auto

                                                                                                Voltage Measure AC Max

                                                                                                1kV

                                                                                                Current Measure AC Max

                                                                                                10A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                No. of Digits

                                                                                                5

                                                                                                Display Count

                                                                                                100000

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                Current Measure DC Max

                                                                                                10A

                                                                                                Resistance Measure Max

                                                                                                0.1Gohm

                                                                                                Product Range

                                                                                                MTX Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (16-Jul-2019)