Quantité | Prix |
---|---|
1+ | 123,380 $ |
25+ | 117,390 $ |
50+ | 114,400 $ |
100+ | 110,810 $ |
250+ | 107,210 $ |
Informations produit
Aperçu du produit
The MS3474W14-18P from Aero Electric is MIL-DTL-26482 Series II jam nut receptacle with 18 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 500hr
- Operating temperature range from-55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
MIL-DTL-26482 Series II
Jam Nut Receptacle
Crimp Pin
14-18
Olive Drab Chromate over Cadmium
Gold
Corrosion & Fluid Resistant
MS3474 Series
18Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit