Quantité | Prix |
---|---|
1+ | 94,680 $ |
100+ | 70,980 $ |
200+ | 65,290 $ |
500+ | 56,790 $ |
1000+ | 53,950 $ |
Informations produit
Aperçu du produit
AMED150N-2406SGY is an AMED150N-GY series DIN rail AC/DC converter. This features a cost-effective design. It includes ambient air-cooling vents at both the top and bottom of the converter for improved thermal performance. The converter is also easy to install and remove for maintenance while efficiently organizing electrical cables. It comes standard with a high MTBF of 2,241,280 hours, output overload protection, output short-circuit protection, over-temperature protection (OTP), and output over-voltage protection (OVP). Additionally, a built-in DC OK relay contact is integrated into the design. This converter is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecom, and building automation applications.
- Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 150W/230VAC max output wattage, 24V output voltage, 6.25A max output current, 87% typ efficiency
- Low ripple & noise, 150mV(p-p) max
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, leakage current < 10mA)
- 3 years warranty
- Metal case material
- Dimension (L x W x H) is 1.57 x 4.93 x 4.47inch
- Operating temperature range from -20 to +70°C
Spécifications techniques
ITE & Industrial
150W
6.25A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
24V
-
-
-
90V AC to 264V AC
AMED150N-GY Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit