Quantité | Prix |
---|---|
1+ | 61,770 $ |
100+ | 46,310 $ |
200+ | 42,590 $ |
500+ | 37,040 $ |
1000+ | 35,180 $ |
Informations produit
Aperçu du produit
AMED40-12SGY is an AMED40-GY series slim DIN-rail mounting AC/DC converter. It offers a cost-effective and energy-efficient solution. The DIN rail design allows for easy installation and removal for maintenance while efficiently organizing electrical cables. Additionally, it features a high mean time between failures (MTBF) of 2,055,700 hours and comes standard with output overload protection, output short-circuit protection, and output over-voltage protection (OVP). The converter is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecommunications, and building automation applications. Approvals include UL508 and BS/EN62368-1.
- Wide input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 40W max output wattage, 12V output voltage, 3.33A max output current, 86% typ efficiency (230VAC)
- Low ripple & noise of 120mV(p-p) maximum at 20MHz bandwidth
- DC OK signal output indication
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 10mA)
- 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 1.61 x 3.94 x 3.62inch
- Operating temperature range from -20 to +70°C
Spécifications techniques
ITE & Industrial
40W
3.33A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
12V
-
-
-
90V AC to 264V AC
AMED40-GY Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit