Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 105,790 $ |
100+ | 105,790 $ |
200+ | 105,790 $ |
500+ | 105,790 $ |
1000+ | 105,790 $ |
Informations produit
Aperçu du produit
AMESP350U-5S277JZ is a AMESP350U-277JZ series efficient, enclosed, fan less, and semi-potted AC-DC power supply module. Offering a wide commercial input voltage range, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to +85°C with full power up to 50°C and features an isolation of 4000VAC with improved reliability and system safety. Additionally, it has operating altitude of 5000m. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. It is great for street lighting controls, grid power, instrumentation, industrial controls, telecom, communication and civil applications.
- Active PFC, 150% peak load output for 1 second
- Designed to meet EN/UL/BS EN62368-1, EN60335-1, EN61558-1, GB4943.1 approvals
- 3 year warranty, single output
- Input voltage rating is 85 to 305VAC, 120 to 430VDC, input current is 4A maximum (115VAC)
- Maximum output wattage is 300W
- Nominal output voltage/current (Vo/Io) is 5V/60A
- Adjustable output voltage is 4.5 to 5.5V
- Maximum capacitive load is 10000µF at room temperature, typical efficiency is 90% at 230VAC
- Metal (AL6063, SGCC) case material
- Dimension is 8.66 x 2.44 x 1.22inch
Spécifications techniques
ITE, Industrial & Household
300W
60A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
5V
-
-
-
85V AC to 305V AC
AMESP350U-277JZ Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit