2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cabinet
                                                                                                  Imprimer la page

                                                                                                  10164

                                                                                                  Storage Cabinet, Stackable, 64 Drawer, Heavy-Duty Plastic, 15.812" x 6.375" x 20"

                                                                                                  AKRO-MILS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AKRO-MILS 10164
                                                                                                  AKRO-MILS 10164
                                                                                                  AKRO-MILS 10164
                                                                                                  FabricantAKRO-MILS
                                                                                                  Réf. Fabricant10164
                                                                                                  Code Commande30H0875
                                                                                                  Egalement appelé882710993274
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                                                                                                  Informations produit

                                                                                                  AKRO-MILS
                                                                                                  FabricantAKRO-MILS
                                                                                                  Réf. Fabricant10164
                                                                                                  Code Commande30H0875
                                                                                                  Egalement appelé882710993274
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Cabinet StyleStackable
                                                                                                  Cabinet MaterialPlastic
                                                                                                  External Height - Imperial15.8"
                                                                                                  External Height - Metric401.6mm
                                                                                                  External Width - Imperial6.38"
                                                                                                  External Width - Metric162mm
                                                                                                  External Depth - Imperial20"
                                                                                                  External Depth - Metric508mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 10164 is a 6.375 x 20 x 15.812-inch 64-number black Stackable Storage Cabinet with rugged, high-impact polystyrene frame and unbreakable drawers. This cabinet features interlocking cabinet frame and face ensure strength and durability. Cabinets stack securely and are wall-mountable with keyhole slots. 100% recycled cabinet frame is eco-friendly alternative for small parts storage. Versatile storage solutions for home, garage and office settings. Clear drawers offer easy content identification and are dividable to expand storage options. Finger-grip drawer pulls provide easy access and rear stop tabs prevent contents from spilling.

                                                                                                  • Strong plastic cabinets organize and protect loose items

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contenu

                                                                                                  (4) Large and (8) Small dividers, Hanging bracket, Additional dividers and Replacement drawers.

                                                                                                  Spécifications techniques

                                                                                                  Cabinet Style

                                                                                                  Stackable

                                                                                                  External Height - Imperial

                                                                                                  15.8"

                                                                                                  External Width - Imperial

                                                                                                  6.38"

                                                                                                  External Depth - Imperial

                                                                                                  20"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cabinet Material

                                                                                                  Plastic

                                                                                                  External Height - Metric

                                                                                                  401.6mm

                                                                                                  External Width - Metric

                                                                                                  162mm

                                                                                                  External Depth - Metric

                                                                                                  508mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable