2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Imprimer la page

                      AV1911DB12Q04

                      Vandal Resistant Switch, 19mm, SPST, Natural, AV19 Series, Off-On, Blue, Red, Solder Lug

                      ALCOSWITCH - TE CONNECTIVITY AV1911DB12Q04
                      ALCOSWITCH - TE CONNECTIVITY AV1911DB12Q04
                      ALCOSWITCH - TE CONNECTIVITY AV1911DB12Q04
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantALCOSWITCH - TE CONNECTIVITY
                      Réf. FabricantAV1911DB12Q04
                      Code Commande31AC4974
                      Gamme de produitAV19 Series
                      Egalement appelé2316542-9
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                      QuantitéPrix
                      100+35,150 $
                      250+34,960 $
                      Prix pour :Each
                      Minimum: 100
                      Multiple: 100
                      3 515,00 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantALCOSWITCH - TE CONNECTIVITY
                      Réf. FabricantAV1911DB12Q04
                      Code Commande31AC4974
                      Gamme de produitAV19 Series
                      Egalement appelé2316542-9
                      Fiche technique

                      Data Sheet

                      Product RangeAV19 Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationSPST
                      Switch OperationOff-On
                      Pushbutton Actuator StyleRound Flush
                      Actuator / Cap ColourNatural
                      Contact Current Max3A
                      Contact Current AC Max3A
                      Contact Voltage VAC250V
                      Contact Voltage AC Max250V
                      Operating Force2.5N
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorBlue, Red
                      Panel Cutout (H x W)-
                      SVHCLead

                      Aperçu du produit

                      The AV1911DB12Q04 from TE- Alcoswitch is an AV series 19mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.

                      • Single pole (on/off) switch configuration
                      • Spot LED
                      • 12V dual colour (red & blue) LED
                      • Copper with silver plated terminals and contacts, stainless steel actuator
                      • Operating temperature range from -20°C to +55°C, UL (E46765) approval
                      • Silicon terminal seal, PBT case, stainless steel bushing
                      • Contact rating is 3A at 250VAC
                      • Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
                      • Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
                      • Actuator force is 2.5N, actuator travel is 3.2mm, 500000 actuations

                      Applications

                      Automation & Process Control, Industrial

                      Spécifications techniques

                      Product Range

                      AV19 Series

                      Contact Configuration

                      SPST

                      Pushbutton Actuator Style

                      Round Flush

                      Contact Current Max

                      3A

                      Contact Voltage VAC

                      250V

                      Operating Force

                      2.5N

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Blue, Red

                      SVHC

                      Lead

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Off-On

                      Actuator / Cap Colour

                      Natural

                      Contact Current AC Max

                      3A

                      Contact Voltage AC Max

                      250V

                      IP Rating

                      IP67

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :Lead