Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantALLEN
Réf. Fabricant56618G
Code Commande18X3445
Fiche technique
Product Range-
SVHCTo Be Advised
Aperçu du produit
Dual material handles provide excellent strength and comfort for extra torque application and safety. Handle design has a long arm with ball end for extended access and a standard hex arm for high torque application. Ball-Plus™ feature allows an entry angle up to 25° for work in hard to reach spaces.
- Made of heat treated, tempered alloy steel for high strength and rotational distortion
- Keys are precision formed for precise fit
- 10 piece SAE set - 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", ¼", 5/16", 3/8"
Spécifications techniques
Kit Contents
10 Piece - 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", ¼", 5/16", 3/8"
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit