Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

140 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 18h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 14,750 $ |
| 10+ | 12,760 $ |
| 25+ | 11,180 $ |
| 50+ | 10,500 $ |
| 100+ | 9,080 $ |
| 250+ | 7,610 $ |
| 500+ | 7,380 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
14,75 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantALLIANCE MEMORY
Réf. FabricantAS6C1008-55PCN
Code Commande82AK3837
Fiche technique
SRAM TypeAsynchronous
Memory Density1Mbit
Memory Configuration128K x 8bit
IC Case / PackageDIP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
AS6C1008-55PCN is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.
- Access time is 55ns
- Low power consumption, 10mA typ operating current, 1µA typ standby current
- Single 2.7V to 5.5V power supply
- Fully compatible with all competitors 5V and 3.3V product
- Fully static operation, tri-state output
- Data retention voltage is 1.5V minimum
- 128K x 8 organization
- 32 pin 600mil PDIP package
- Commercial operating temperature range from 0°C to 70°C
Spécifications techniques
SRAM Type
Asynchronous
Memory Configuration
128K x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
1Mbit
IC Case / Package
DIP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
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
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit