2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Imprimer la page

                      78388 SL001

                      Multipair Cable, EcoGen™ EcoCable® Mini, Shielded, 8 Pair, 22 AWG, 0.382 mm², 1000 ft, 305 m

                      ALPHA WIRE 78388 SL001
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantALPHA WIRE
                      Réf. Fabricant78388 SL001
                      Code Commande86X1544
                      Gamme de produitEcoGen EcoCable Mini Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                      QuantitéPrix
                      1+10 378,070 $
                      Prix pour :Spool of 1000
                      Minimum: 1
                      Multiple: 1
                      10 378,07 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantALPHA WIRE
                      Réf. Fabricant78388 SL001
                      Code Commande86X1544
                      Gamme de produitEcoGen EcoCable Mini Series
                      Fiche technique

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs8 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA0.382mm²
                      Reel Length (Imperial)1000ft
                      Reel Length (Metric)305m
                      Jacket ColorSlate
                      No. of Max Strands x Strand Size19 x 34AWG
                      Voltage Rating300V
                      Jacket MaterialMPPE
                      Conductor MaterialTinned Copper
                      External Diameter8.03mm
                      Product RangeEcoGen EcoCable Mini Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers’ needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.

                      • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
                      • Up to 32% smaller and 44% lighter than standard 300V PVC cable
                      • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
                      • 10X cable diameter bend radius
                      • 100% recyclable mPPE insulation and jacketing
                      • Contains no halogens, phthalates, or heavy metals
                      • Finely stranded tinned copper conductors for excellent flexibility
                      • -40°C to +80°C temperature range
                      • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

                      Applications

                      Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement

                      Spécifications techniques

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      1000ft

                      Jacket Color

                      Slate

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      EcoGen EcoCable Mini Series

                      No. of Pairs

                      8 Pair

                      Conductor Area CSA

                      0.382mm²

                      Reel Length (Metric)

                      305m

                      No. of Max Strands x Strand Size

                      19 x 34AWG

                      Jacket Material

                      MPPE

                      External Diameter

                      8.03mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (3)

                      Technical Data Sheet EN

                      Product Change Notice EN