Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 652,780 $ |
Informations produit
Aperçu du produit
EK-U1-ZCU104-G is a Zynq UltraScale+ MPSoC ZCU104 evaluation kit. The ZCU104 evaluation kit enables designers to jumpstart designs for video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS) and streaming and encoding, machine vision, Augmented Reality (AR), drones and medical imaging applications. This kit features a Zynq™ UltraScale+™ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use case. The included ZU7EV device is equipped with a quad-core ARM® Cortex™-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
- PS DDR4 2GB component - 64-bit, integrated video codec unit supports H.264/H.265
- USB3, DisplayPort and SATA, LPC FPGA mezzanine card (FMC) interface for I/O expansion
- Optimized to work with SDSoC/reVISION development environment with OpenCV/machine learning libraries
- PS DDR4 64-bit component, Quad-SPI flash, Micro SD card slot memory
- Programmable clocks, system clock, user clock, jitter attenuator clocking
- 12V wall adaptor or ATX power
- FMC LPC (1x GTH), 3 PMOD connectors, PL DDR4 SODIMM connector – 64 bit expansion connectors
Contenu
ZCU104 evaluation board, Ethernet cable, 1080p60 USB3 camera, 4-port USB 3.0 Hub, Access to a full seat of Vivado™ Design Suite: Design Edition, Access to the SDSoC™ development environment, Power cord and adapter.
Remarques
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Spécifications techniques
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
Eval Board XCZU7EV-2FFVC1156, Ethernet Cable, USB Camera, 4-Port USB 3.0 Hub, Power Cord and Adapter
No SVHC (15-Jan-2018)
64bit
ARM
XCZU7EV-2FFVC1156
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit