Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMD
Réf. FabricantXC7K70T-1FBG676I
Code Commande47AC6566
Gamme de produitKintex-7 XC7K70T
Votre numéro de pièce
4 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 429,640 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
429,64 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantAMD
Réf. FabricantXC7K70T-1FBG676I
Code Commande47AC6566
Gamme de produitKintex-7 XC7K70T
Fiche technique
FPGA Type-
No. of Logic Cells65600Logic Cells
IC Case / PackageFCBGA
No. of Pins676Pins
Speed Grade1
No.of User I/Os200I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeKintex-7 XC7K70T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyKintex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's200I/O's
No. of Logic Blocks65600
No. of Macrocells65600Macrocells
No. of Speed Grades1
Operating Frequency Max625MHz
Total RAM Bits4860Kbit
Aperçu du produit
XC7K70T-1FBG676I is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price-performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
- x8 Gen2 PCIe interface, 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 65,600 logic cells
- 10,250 slices, 838KB max distributed RAM configurable logic blocks (CLBs)
- 270 (18KB), 135 (36KB), 4,860 max (KB) block RAM blocks
- FCBGA676 package
- Industrial temperature range from -40°C to +100°C
Spécifications techniques
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Kintex-7 XC7K70T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
200I/O's
No. of Macrocells
65600Macrocells
Operating Frequency Max
625MHz
No. of Logic Cells
65600Logic Cells
No. of Pins
676Pins
No.of User I/Os
200I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Kintex-7
Logic Case Style
FCBGA
No. of Logic Blocks
65600
No. of Speed Grades
1
Total RAM Bits
4860Kbit
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:3A991D
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits