Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1490749-1Copy
Newark Part No.83H2582
Product RangeTe Connectivity / Amp 149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4,454.690 |
| 10+ | $4,354.210 |
| 25+ | $4,287.220 |
Price for:Each
Minimum: 5
Multiple: 1
$22,273.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1490749-1Copy
Newark Part No.83H2582
Product RangeTe Connectivity / Amp 149
Technical Datasheet
Crimp Tool TypeHydraulic
For Use WithU Die Sets
Product RangeTe Connectivity / Amp 149
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1490749-1 is a Compression Tool intended for occasional use and low volume applications. The hand tool has a stationary lever and a movable lever. These levers are compressed to pump hydraulic fluid behind the ram, moving it forward and thereby closing the dies. After the crimping is complete, the movable lever is turned to depress the plunger. The moving die retracts to its original position, completing the crimping cycle.
- Manual power type
Applications
Maintenance & Repair
Warnings
To avoid damage to the tooling, never operate the tool with the dies removed. Failure to insert the dies before operation can result in damage to the C-head or the tool arm.
Technical Specifications
Crimp Tool Type
Hydraulic
Product Range
Te Connectivity / Amp 149
For Use With
U Die Sets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate