Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 9 semaine(s)
Informations produit
FabricantAMP - TE CONNECTIVITY
Réf. Fabricant1725839-1
Code Commande19M1083
Fiche technique
Battery Voltage9.6V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
External Height-
Battery Terminals-
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
The 1725839-1 is a Rechargeable Battery for SDE battery powered crimp tool kit.
Applications
Power Management, Industrial
Remarques
Be sure that the battery is charged. Recheck the battery after several minutes to ensure that the battery is holding its charge. Reinstall the battery and check the crimp tool again.
Spécifications techniques
Battery Voltage
9.6V
Battery Capacity
-
External Diameter
-
Battery Terminals
-
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Technology
-
Battery Size Code
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit