Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 18,130 $ |
| 10+ | 17,100 $ |
| 25+ | 16,820 $ |
| 50+ | 16,570 $ |
| 100+ | 16,290 $ |
| 250+ | 15,280 $ |
| 500+ | 12,720 $ |
Informations produit
Aperçu du produit
The 211771-1 is a 19-position straight Square Flange Receptacle with mounting holes, pin type contacts and 23-19 insert arrangement. The standard sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire. Designed to meet requirements of VDE as shown in DIN specification 57627.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment (5 keys)
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Spécifications techniques
Circular Power Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
CPC Series 1
19Contacts
-
-
-
No SVHC (04-Feb-2026)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit