Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 968,590 $ |
3+ | 968,590 $ |
5+ | 968,590 $ |
10+ | 968,590 $ |
Informations produit
Aperçu du produit
2390075-1 is a SDE-SA commercial hand crimp tool assembly for the 2.5mm diameter contacts. The tool consists of the SDE-SA frame assembly 9-1478240-0 and the 2390075-2 die assembly. The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Suitable for wire size range from 20 to 17AWG, number conductors is 1
- Operator releasable and adjustable ratchet configuration
- Removable/interchangeable die sets type
- Manual power technology type
Spécifications techniques
Ratchet
SDE-SA Series
AMP 2.5mm 963701, 963705 20-17AWG Pin & Socket Terminals
Lead
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit