Vous en voulez davantage ?
Quantité | Prix |
---|---|
2100+ | 0,344 $ |
Informations produit
Aperçu du produit
The 403670631 is a Quick Disconnect Female Terminal made of brass with tin plated finish. The 3-520132-2 Ultra-Fast series terminal comes with a blue nylon 6.6 (polyamide 6.6) fully insulated barrel. It supports flag terminal orientation and 90° terminal angle. The Tab-Lok crimp terminal accepts 16 to 14AWG stranded composition discrete wire. The one-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards. The ultra-fast fully insulated terminal precludes the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short-circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. It offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical.
- UL94V-2 Flammability rating
- 600V Maximum rated voltage
- Funnel wire entry
- Mating tab thickness marked on terminal and visible through housing
- 105°C Operating temperature range
Applications
Industrial
Spécifications techniques
Ultra-Fast FASTON Series
6.35mm x 0.81mm
16AWG
Blue
Nylon (Polyamide)
No SVHC (21-Jan-2025)
Female Flag Disconnect
0.25" x 0.032"
14AWG
2mm²
Brass
Documents techniques (5)
Produits de remplacement pour 3-520132-2
2 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit