Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantAMP - TE CONNECTIVITY
Réf. Fabricant318813-1
Code Commande86R1380
Fiche technique
For Use WithAMP Size 8 Straight & Right Angle Coaxial Contacts, AMPLIMITE Power Contacts, POWERBAND Contacts
Product Range-
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
Extraction tool consists of a spring-loaded metal tip with an integral plunger mounted to a plastic handle with an interlock lever. When the interlock lever is depressed, the plunger is held until the contact locking lances are depressed by the tip. After the lever is released, the plunger is released, permitting the contact to be pushed out the rear of the housing.
Spécifications techniques
For Use With
AMP Size 8 Straight & Right Angle Coaxial Contacts, AMPLIMITE Power Contacts, POWERBAND Contacts
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit