Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,716 $ |
| 10+ | 0,606 $ |
| 25+ | 0,541 $ |
| 100+ | 0,516 $ |
| 500+ | 0,460 $ |
| 1000+ | 0,437 $ |
| 2500+ | 0,417 $ |
| 5000+ | 0,397 $ |
Informations produit
Aperçu du produit
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Spécifications techniques
M5
10
1.42mm²
Red
No SVHC (04-Feb-2026)
#10
16AWG
PLASTI-GRIP Series
Vinyl
Documents techniques (4)
Produits de remplacement pour 34146
6 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit