Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMP - TE CONNECTIVITY
Réf. Fabricant5188835-1
Code Commande42K7065
Gamme de produitZ-PACK Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
Quantité | Prix |
---|---|
100+ | 14,890 $ |
250+ | 14,210 $ |
500+ | 13,860 $ |
Prix pour :Each
Minimum: 165
Multiple: 165
2 456,85 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantAMP - TE CONNECTIVITY
Réf. Fabricant5188835-1
Code Commande42K7065
Gamme de produitZ-PACK Series
Fiche technique
Product RangeZ-PACK Series
No. of Contacts154Contacts
Pitch Spacing2mm
No. of Rows7Rows
Row Pitch2mm
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.
- High density system with small real estate on backplane and daughtercard
- Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
- Modular units give flexible configuration
- Special versions for VME64 extensions and CompactPCI
- Signal contact rating 1.5a fully energized
- Universal power module rated at 7.8A/line, 23.4A fully energized
- All lines impedance controlled to 50 (single ended) and 100Ω (differential) nominal
- Safe design, complies with IEC950 in mated condition
- Universal power module is safe in unmated condition
- Several performance levels for board and cable connectors with unshielded and shielded versions
- Mismatching keys block mating before any contact touch
- Small press fit board hole allows maximum track width and minimum signal corruption
- 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range
Spécifications techniques
Product Range
Z-PACK Series
Pitch Spacing
2mm
Row Pitch
2mm
No. of Contacts
154Contacts
No. of Rows
7Rows
SVHC
No SVHC (21-Jan-2025)
Produits de remplacement pour 5188835-1
2 produit(s) trouvé(s)