Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54010-1Copy
Newark Part No.98F5882
Product RangeCPC Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 5+ | $24.830 |
| 10+ | $24.540 |
| 25+ | $24.160 |
| 50+ | $23.830 |
| 100+ | $23.440 |
| 250+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54010-1Copy
Newark Part No.98F5882
Product RangeCPC Series
Technical Datasheet
Product RangeCPC Series
For Use WithCMC / CPC Series Circular Connectors
Cable Diameter Max15.24mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 54010-1 is a Heat-shrinkable Sealing Boot for use with the CPC connector, size-11 shell. The cable entry seal is used with jacketed cable to provide an environmentally sealed wire to connector system. They can be used with either plugs or receptacles.
Applications
Industrial
Technical Specifications
Product Range
CPC Series
Cable Diameter Max
15.24mm
SVHC
No SVHC (04-Feb-2026)
For Use With
CMC / CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability