2. Connectors
                      3. Card Edge Connectors
                      Imprimer la page

                      5645235-1

                      Card Edge Connector, Dual Side, 1.78 mm, 62 Contacts, Through Hole Mount, Straight, Solder

                      AMP - TE CONNECTIVITY 5645235-1
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMP - TE CONNECTIVITY
                      Réf. Fabricant5645235-1
                      Code Commande42K7321
                      Gamme de produitStandard Edge II Series
                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantAMP - TE CONNECTIVITY
                      Réf. Fabricant5645235-1
                      Code Commande42K7321
                      Gamme de produitStandard Edge II Series
                      Card Edge Connector TypeDual Side
                      No. of Contacts62Contacts
                      Card Thickness1.78mm
                      Pitch Spacing2.54mm
                      No. of Contacts62 Contacts
                      Connector MountingThrough Hole Mount
                      GenderPlug(Voir les connecteurs associés)
                      Connector Body OrientationStraight
                      No. of Rows2Rows
                      Contact Termination TypeSolder
                      Contact MaterialPhosphor Bronze
                      Contact Plating - Mating Side30µ" Gold Plated Contacts
                      Connector Body MaterialPET (Polyester), Glass Filled Body
                      Product RangeStandard Edge II Series
                      SVHCTo Be Advised

                      Spécifications techniques

                      Card Edge Connector Type

                      Dual Side

                      Card Thickness

                      1.78mm

                      No. of Contacts

                      62 Contacts

                      Gender

                      Plug

                      No. of Rows

                      2Rows

                      Contact Material

                      Phosphor Bronze

                      Connector Body Material

                      PET (Polyester), Glass Filled Body

                      SVHC

                      To Be Advised

                      No. of Contacts

                      62Contacts

                      Pitch Spacing

                      2.54mm

                      Connector Mounting

                      Through Hole Mount

                      Connector Body Orientation

                      Straight

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      30µ" Gold Plated Contacts

                      Product Range

                      Standard Edge II Series

                      Documents techniques (2)

                      3D Product Image EN

                      Drawing EN