Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 0,704 $ |
10+ | 0,554 $ |
25+ | 0,526 $ |
100+ | 0,487 $ |
500+ | 0,442 $ |
1000+ | 0,429 $ |
2500+ | 0,419 $ |
5000+ | 0,409 $ |
Informations produit
Aperçu du produit
The PIDG FASTON 110 series Pre-insulated Terminal designed for complete and uniform reliability in most difficult circuit environments. Each PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. TE compression crimping produces crimps for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The dies are precision-engineered from the finest hard-metal alloys. Crimping pressure is controlled by a ratchet device on the hand tool or a corresponding precalibration in the crimping jaws of TE automated crimping machines.
Applications
Industrial
Spécifications techniques
PIDG FASTON Series
2.79mm x 0.51mm
22AWG
Red
Nylon (Polyamide)
No SVHC (21-Jan-2025)
Female Quick Disconnect
0.11" x 0.02"
18AWG
0.82mm²
Brass
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit