Quantité | Prix |
---|---|
1+ | 82,650 $ |
Informations produit
Aperçu du produit
The AAS-AQS-UNO from Amphenol Advanced Sensors is an air quality evaluation board. This engineering evaluation board is used to evaluate the Telarie air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensor, SM-PWM-01C dust sensors and other sensors. The OLED display and Bluetooth output can be supported at the same time. This evaluation board is designed to speed-up evaluation and development of relevant sensors. The serial output can be configured to send sensor data to PC over the USB connection for recording and analysis in 3rd party software. It is used for rapid development of air quality sensor acquisition system (temperature, humidity, carbon dioxide and dust), rapid development of intelligent apparel devices and low power consumption IOT based Bluetooth modules.
- Arduino development platform, open source code
- Reserved SM-PWM-01C dust sensor interface
- Reserved UART output T6713 carbon dioxide sensor interface
- Reserved UART output laser dust sensor interface
- Reserved I2C output T9602 temperature and humidity sensor interface
- Support Bluetooth BLE4.0 OSPF module
- Support 128 x 64 OLED screen, external USB power supply
- DC power supply voltage of 5VDC and DC power supply current of 1A
- Operating temperature range from 0°C to 60°C and operating humidity range from 0 to 95%RH
- Dimension is 72mm x 56mm
Applications
Sensing & Instrumentation
Contenu
Arduino compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor.
Spécifications techniques
Dust Sensor
No SVHC (07-Jul-2017)
Arduino compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit