2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Pressure Transmitters
                                                                                                Imprimer la page

                                                                                                NPI-15A-3K0SV

                                                                                                Pressure Transmitter, Voltage Compensated, Sealed Gauge, No Port, 0 psi, 3000 psi, Cable

                                                                                                AMPHENOL ADVANCED SENSORS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPHENOL ADVANCED SENSORS NPI-15A-3K0SV
                                                                                                FabricantAMPHENOL ADVANCED SENSORS
                                                                                                Réf. FabricantNPI-15A-3K0SV
                                                                                                Code Commande58T3281
                                                                                                Gamme de produitNPI-15VC Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                25+125,600 $
                                                                                                50+121,050 $
                                                                                                100+119,550 $
                                                                                                250+118,030 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 45
                                                                                                Multiple: 1
                                                                                                5 652,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AMPHENOL ADVANCED SENSORS
                                                                                                FabricantAMPHENOL ADVANCED SENSORS
                                                                                                Réf. FabricantNPI-15A-3K0SV
                                                                                                Code Commande58T3281
                                                                                                Gamme de produitNPI-15VC Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Pressure TypeSealed Gauge
                                                                                                Pressure Port TypeNo Port
                                                                                                Operating Pressure Min0psi
                                                                                                Operating Pressure Max3000psi
                                                                                                Pressure Port Size-
                                                                                                Transducer Connection / TerminationCable
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max10VDC
                                                                                                Media TypeCorrosive Fluid, Gas
                                                                                                Output Interface-
                                                                                                Sensor Output TypeAnalog - 100mV
                                                                                                Housing Material316L Stainless Steel
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product RangeNPI-15VC Series

                                                                                                Aperçu du produit

                                                                                                NPI-15A-3K0SV is a NovaSensor® NPl-15VC series voltage compensated, media isolated, high pressure sensor. It offers the performance of current compensated sensor with the convenience of using a voltage supply. Voltage compensation allows the sensor to be connected directly to the power supply. This sensor enable field interchangeability with a calibrated FSO of 100mV%. It is designed to operate in hostile environments and give outstanding sensitivity, linearity, hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by stainless steel diaphragm and body. The NPI series employs SenStable® processing technology, providing excellent output stability. Suitable for process control systems, hydraulic systems and valves, automobiles and trucks, biomedical instruments, refrigeration and HVAC controls, appliances and consumer electronics, ship and marine system, aircraft and avionic systems applications.

                                                                                                • Solid state, high reliability
                                                                                                • High sensitivity with 100mV ±1% FSO with 10V DC
                                                                                                • 316L stainless steel, ISO sensor design
                                                                                                • Linearity 0.1% FSO typical
                                                                                                • Thermal accuracy 0.2% FSO typical
                                                                                                • No port
                                                                                                • Pressure range of 3000psi (20632kPa)
                                                                                                • Sealed gauge compensation
                                                                                                • Constant voltage excitation
                                                                                                • Operating temperature range from -40°C to 125°C

                                                                                                Spécifications techniques

                                                                                                Pressure Type

                                                                                                Sealed Gauge

                                                                                                Operating Pressure Min

                                                                                                0psi

                                                                                                Pressure Port Size

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Media Type

                                                                                                Corrosive Fluid, Gas

                                                                                                Sensor Output Type

                                                                                                Analog - 100mV

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                NPI-15VC Series

                                                                                                Pressure Port Type

                                                                                                No Port

                                                                                                Operating Pressure Max

                                                                                                3000psi

                                                                                                Transducer Connection / Termination

                                                                                                Cable

                                                                                                Supply Voltage Max

                                                                                                10VDC

                                                                                                Output Interface

                                                                                                -

                                                                                                Housing Material

                                                                                                316L Stainless Steel

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer