2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Imprimer la page

                      NPI-19M-050A2

                      Pressure Transmitter, Absolute, 0 psi, 50 psi, M12 x 1.5, Cable

                      Date/Lot Code

                      AMPHENOL ADVANCED SENSORS NPI-19M-050A2
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL ADVANCED SENSORS
                      Réf. FabricantNPI-19M-050A2
                      Code Commande70AJ5201
                      Gamme de produitNovaSensor NPI-19 Digital I2C Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      10 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+31,310 $
                      5+31,310 $
                      10+31,310 $
                      25+31,310 $
                      50+31,310 $
                      100+31,310 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      31,31 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL ADVANCED SENSORS
                      Réf. FabricantNPI-19M-050A2
                      Code Commande70AJ5201
                      Gamme de produitNovaSensor NPI-19 Digital I2C Series
                      Fiche technique

                      Data Sheet

                      Pressure TypeAbsolute
                      Pressure Port Type-
                      Operating Pressure Min0psi
                      Operating Pressure Max50psi
                      Pressure Port SizeM12 x 1.5
                      Supply Current3mA
                      Transducer Connection / TerminationCable
                      Supply Voltage Min2.5VDC
                      Supply Voltage Max5.5VDC
                      Media TypeGas, Liquid
                      Output InterfaceI2C
                      Sensor Output TypeDigital
                      Housing Material316L Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeNovaSensor NPI-19 Digital I2C Series
                      SVHCNo SVHC (07-Jul-2017)

                      Aperçu du produit

                      NPI-19M-050A2 is a NovaSensor NPI-19 series digital I2C pressure sensor. It is a member of the NovaSensor® NPI series and incorporates state-of-the-art IsoSensor technology with I2C interface protocols, which gives the OEM user the best in price and performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability. Applications include industrial process control, corrosive fluid and gas measurement, hydraulic systems and valves, tank level measurement, barometric pressure measurement, ship and marine systems, aircraft and avionic systems and medical equipment.

                      • M12*1.5 thread, 50psi pressure range
                      • 3mA supply current
                      • Linearity is ±0.25% FSO (BFSL)
                      • Total error band is ±1% FSO
                      • I2C interface protocols
                      • 14bit I2C output, absolute pressure
                      • Pressure output is 10% to 90% VDD, device address is I2C (addr 0x28H)
                      • 3.3VDC supply voltage, 2X over pressure, 3X burst pressure
                      • Long term stability of ± 0.5% span / year typical, operating temperature range from -40°C to 125°C
                      • Operating temperature range from -40°C to 125°C

                      Spécifications techniques

                      Pressure Type

                      Absolute

                      Operating Pressure Min

                      0psi

                      Pressure Port Size

                      M12 x 1.5

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      5.5VDC

                      Output Interface

                      I2C

                      Housing Material

                      316L Stainless Steel

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Pressure Port Type

                      -

                      Operating Pressure Max

                      50psi

                      Supply Current

                      3mA

                      Supply Voltage Min

                      2.5VDC

                      Media Type

                      Gas, Liquid

                      Sensor Output Type

                      Digital

                      Operating Temperature Min

                      -40°C

                      Product Range

                      NovaSensor NPI-19 Digital I2C Series

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (07-Jul-2017)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits

                      Date/Lot Code