Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMPHENOL AEROSPACE
Réf. FabricantD38999/24WH35PN
Code Commande95J9410
Gamme de produitDS38999/24 Series
95 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 21 h
| Quantité | Prix |
|---|---|
| 1+ | 276,990 $ |
| 5+ | 223,540 $ |
| 10+ | 170,080 $ |
| 25+ | 169,790 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
276,99 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantAMPHENOL AEROSPACE
Réf. FabricantD38999/24WH35PN
Code Commande95J9410
Gamme de produitDS38999/24 Series
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/24 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts100Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement23-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
SVHCTo Be Advised
Aperçu du produit
The D38999/24WH35PN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 100 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Spécifications techniques
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
23-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
DS38999/24 Series
No. of Contacts
100Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit