2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Equivalent Connectors
                                                                                                Imprimer la page

                                                                                                TVP00RW23-54SC

                                                                                                Circular Connector, TV Series, MIL-DTL-38999 Series III, Wall Mount Receptacle, 53 Contacts

                                                                                                AMPHENOL AEROSPACE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPHENOL AEROSPACE TVP00RW23-54SC
                                                                                                FabricantAMPHENOL AEROSPACE
                                                                                                Réf. FabricantTVP00RW23-54SC
                                                                                                Code Commande97J3055
                                                                                                Gamme de produitTV Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                AMPHENOL AEROSPACE
                                                                                                FabricantAMPHENOL AEROSPACE
                                                                                                Réf. FabricantTVP00RW23-54SC
                                                                                                Code Commande97J3055
                                                                                                Gamme de produitTV Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeTV Series
                                                                                                Equivalent Military SpecificationMIL-DTL-38999 Series III
                                                                                                Circular Connector Shell StyleWall Mount Receptacle
                                                                                                No. of Contacts53Contacts
                                                                                                Circular Contact TypeCrimp Socket
                                                                                                Coupling StyleThreaded
                                                                                                Insert Arrangement23-54
                                                                                                Connector Body MaterialAluminum Alloy Body
                                                                                                Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold
                                                                                                Insert RotationC
                                                                                                Service ClassCorrosion Resistant, EMI
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The TVP00RW23-54SC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 53 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.

                                                                                                • High reliability, moisture and corrosion resistant
                                                                                                • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
                                                                                                • 500 mating cycles, high durability versions are available with 1500 mating cycles
                                                                                                • Operates at extreme temperature range of -65°C to +200°C based on shell finish
                                                                                                • Minimum insulation resistance is 5000Mohm (at 25°C)
                                                                                                • Scoop proof to eliminate the possibility of contact damage
                                                                                                • Self locking connector system, triple start threaded coupling
                                                                                                • Thermoplastic clips moulded directly with insert
                                                                                                • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                • Copper alloy crimp socket contacts with gold plating

                                                                                                Applications

                                                                                                Commercial, Industrial

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                TV Series

                                                                                                Circular Connector Shell Style

                                                                                                Wall Mount Receptacle

                                                                                                Circular Contact Type

                                                                                                Crimp Socket

                                                                                                Insert Arrangement

                                                                                                23-54

                                                                                                Connector Body Plating

                                                                                                Olive Drab Chromate over Cadmium

                                                                                                Contact Plating

                                                                                                Gold

                                                                                                Service Class

                                                                                                Corrosion Resistant, EMI

                                                                                                Equivalent Military Specification

                                                                                                MIL-DTL-38999 Series III

                                                                                                No. of Contacts

                                                                                                53Contacts

                                                                                                Coupling Style

                                                                                                Threaded

                                                                                                Connector Body Material

                                                                                                Aluminum Alloy Body

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Insert Rotation

                                                                                                C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer