2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Imprimer la page

                      5 INCH-D1-4V-MINI

                      Pressure Sensor, Differential, -5 Inch-H2O, 5 Inch-H2O, 4.5 VDC, 5.5 VDC, SIP

                      AMPHENOL ALL SENSORS 5 INCH-D1-4V-MINI
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL ALL SENSORS
                      Réf. Fabricant5 INCH-D1-4V-MINI
                      Code Commande37AJ8558
                      Gamme de produitMAMP Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+103,490 $
                      5+101,220 $
                      10+98,940 $
                      25+90,420 $
                      50+88,140 $
                      100+81,890 $
                      250+78,470 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      103,49 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL ALL SENSORS
                      Réf. Fabricant5 INCH-D1-4V-MINI
                      Code Commande37AJ8558
                      Gamme de produitMAMP Series
                      Fiche technique

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-5Inch-H2O
                      Operating Pressure Max5Inch-H2O
                      Supply Voltage Min4.5VDC
                      Supply Voltage Max5.5VDC
                      Sensor Case / PackageSIP
                      No. of Pins4Pins
                      Sensor Output TypeAnalog
                      Accuracy-
                      Pressure Port TypeDual Radial Barbless, Same Side
                      Sensor MountingThrough Hole
                      Output Interface-
                      Media TypeAir, Dry Gas
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeMAMP Series
                      Qualification-
                      SVHCTo Be Advised

                      Aperçu du produit

                      5 INCH-D1-4V-MINI is a miniature amplified output pressure sensor. It is based upon a proprietary technology to reduce all output offset or common mode errors. It provides a calibrated amplified output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Application includes medical instrumentation, environmental controls, HVAC.

                      • Temperature compensated, calibrated zero and span
                      • Operating pressure is ±5 in H2O, 4V nominal span
                      • 200 in H2O proof pressure, 300 in H2O burst pressure
                      • Offset voltage at zero differential pressure is 2.25V nominal
                      • Offset position sensitivity (±1g) is ±5mV nominal
                      • Span shift (5°C-50°C) is ±2%FSS maximum
                      • Supply voltage range from +4.5 to +5.5VDC
                      • Linearity, hysteresis error is 0.05%FSS nominal
                      • Offset long term drift is ±5mV nominal
                      • Operating temperature range from -25 to 85°C

                      Spécifications techniques

                      Pressure Type

                      Differential

                      Operating Pressure Max

                      5Inch-H2O

                      Supply Voltage Max

                      5.5VDC

                      No. of Pins

                      4Pins

                      Accuracy

                      -

                      Sensor Mounting

                      Through Hole

                      Media Type

                      Air, Dry Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      -5Inch-H2O

                      Supply Voltage Min

                      4.5VDC

                      Sensor Case / Package

                      SIP

                      Sensor Output Type

                      Analog

                      Pressure Port Type

                      Dual Radial Barbless, Same Side

                      Output Interface

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      MAMP Series