2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Imprimer la page

                      BLC-L05D-D4

                      Pressure Sensor, Differential, -5 Inch-H2O, 5 Inch-H2O, 900 mV, 1.8 V, SOIC

                      AMPHENOL ALL SENSORS BLC-L05D-D4
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL ALL SENSORS
                      Réf. FabricantBLC-L05D-D4
                      Code Commande37AJ7991
                      Gamme de produitCoBeam2 BLC Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      40 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+11,750 $
                      5+11,750 $
                      10+11,750 $
                      25+11,750 $
                      50+11,750 $
                      100+11,750 $
                      250+11,750 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      11,75 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL ALL SENSORS
                      Réf. FabricantBLC-L05D-D4
                      Code Commande37AJ7991
                      Gamme de produitCoBeam2 BLC Series
                      Fiche technique

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-5Inch-H2O
                      Operating Pressure Max5Inch-H2O
                      Supply Voltage Min900mV
                      Supply Voltage Max1.8V
                      Sensor Case / PackageSOIC
                      No. of Pins16Pins
                      Sensor Output TypeAnalog
                      Accuracy-
                      Pressure Port TypeDual Axial Barbless, Same Side
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir, Dry Gas
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeCoBeam2 BLC Series
                      Qualification-
                      SVHCTo Be Advised

                      Aperçu du produit

                      BLC-L05D-D4 is a BLC series basic low-pressure compact sensor. It is based on all Sensors’ CoBeam2™ technology. This device provides a high-output signal at a low operating voltage and reduces the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam2 technology itself reduces package stress susceptibility resulting in improved overall long term stability. The technology also vastly improves position sensitivity compared to conventional single-die devices. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output is also radiometric to the supply voltage and is operable from 0.9 to 1.8 volts DC. Applications include medical instrumentation, environmental controls, HVAC, portable / hand-held devices.

                      • Operating pressure range is ±5 inH2O/1,244.20Pa
                      • 200 inH2O/49.77kPa proof pressure, 300 inH2O/74.65kPa burst pressure
                      • Micro power low supply voltage range from (0.9V to 1.8V), differential pressure type
                      • Improved front to back linearity, less position sensitivity
                      • Improved warm-up shift distribution
                      • Typical offset temperature shift is ±30.0µV/°C (0°C-70°C)
                      • Typical offset warm-up shift is ±30.0µV
                      • Typical offset position sensitivity (1g) is ±20.0µV
                      • Operating temperature range from -25°C to 85°C

                      Spécifications techniques

                      Pressure Type

                      Differential

                      Operating Pressure Max

                      5Inch-H2O

                      Supply Voltage Max

                      1.8V

                      No. of Pins

                      16Pins

                      Accuracy

                      -

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air, Dry Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      -5Inch-H2O

                      Supply Voltage Min

                      900mV

                      Sensor Case / Package

                      SOIC

                      Sensor Output Type

                      Analog

                      Pressure Port Type

                      Dual Axial Barbless, Same Side

                      Output Interface

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      CoBeam2 BLC Series