2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Imprimer la page

                      ELVH-L04D-HRRD-I-N2A5

                      Pressure Sensor, No Parylene, Differential, -4 Inch-H2O, 4 Inch-H2O, 4.75 VDC, 5.25 VDC, DIP

                      AMPHENOL ALL SENSORS ELVH-L04D-HRRD-I-N2A5
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL ALL SENSORS
                      Réf. FabricantELVH-L04D-HRRD-I-N2A5
                      Code Commande37AJ8343
                      Gamme de produitCoBeam2 ELVH Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      16 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+16,400 $
                      5+16,400 $
                      10+16,400 $
                      25+16,400 $
                      50+16,400 $
                      100+16,400 $
                      250+16,400 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      16,40 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL ALL SENSORS
                      Réf. FabricantELVH-L04D-HRRD-I-N2A5
                      Code Commande37AJ8343
                      Gamme de produitCoBeam2 ELVH Series
                      Fiche technique

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-4Inch-H2O
                      Operating Pressure Max4Inch-H2O
                      Supply Voltage Min4.75VDC
                      Supply Voltage Max5.25VDC
                      Sensor Case / PackageDIP
                      No. of Pins8Pins
                      Sensor Output TypeDigital
                      Accuracy± 0.25%
                      Pressure Port TypeDual Radial Barbed, Same Side
                      Sensor MountingThrough Hole
                      Output InterfaceI2C
                      Media TypeAir, Dry Gas
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeCoBeam2 ELVH Series
                      Qualification-
                      SVHCTo Be Advised

                      Aperçu du produit

                      ELVH-L04D-HRRD-I-N2A5 is an ELVH series pressure sensor. It is based on All Sensors’ ultra-low pressure CoBeam²™ technology. This innovative sensing element technology provides pressure sensors with best-in class ultra-low pressure sensing which reduces pack­age stress susceptibility, resulting in improved overall long term stability and vastly improved position sensitivity. The ELVH series gives design engineers outstanding flexibility with the variety of choices in package combination. The digital interface eases integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications chan­nels. For battery-powered systems, the sensor can enter very low-power mode between readings to minimize load on the power supply. Applications includes medical, respiratory, portable / hand-held equipment, environmental controls/instrumentation, monitoring, HVAC, industrial controls, altimeters, chemical analysis and meteorology.

                      • Precision ASIC conditioning
                      • Differential pressure range of ±4 in H2O
                      • HRRD package (DIP RR: barbed side port differential)
                      • Compensated temperature range from -20⁰C to 85⁰C
                      • No parylene coating, diagnostics OFF
                      • I2C output interface
                      • 10 to 90% of Vsupply transfer function (% of Vs for analog, % of 2^14 counts for digital)
                      • 5VDC supply voltage
                      • ±0.25%FS accuracy
                      • Operating temperature range from -25 to 85°C

                      Spécifications techniques

                      Pressure Type

                      Differential

                      Operating Pressure Max

                      4Inch-H2O

                      Supply Voltage Max

                      5.25VDC

                      No. of Pins

                      8Pins

                      Accuracy

                      ± 0.25%

                      Sensor Mounting

                      Through Hole

                      Media Type

                      Air, Dry Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      -4Inch-H2O

                      Supply Voltage Min

                      4.75VDC

                      Sensor Case / Package

                      DIP

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      Dual Radial Barbed, Same Side

                      Output Interface

                      I2C

                      Operating Temperature Min

                      -25°C

                      Product Range

                      CoBeam2 ELVH Series